- Home
- Electromechanical Components
- Fuse
- Schurter Fuse
image shown is a representation only

D1TD 5A 5x20 SLOW 125V
Supplier:
Schurter
Matchcode:
FU5ASS5X20GL
Rutronik No.:
FUSE9008
Unit Pack: 10
MOQ: 100
Packaging: BULK
D1TD, 5 A, 125 VAC, Super-Time-Lag TT, Non-Resettable Fuse
- Current
-
5 A
- Time characteri
-
VERY SLOW
- Voltage
-
125 V
- Dimension
-
5x20
- Version
-
GLASS
- Breaking capaci
-
50
- Series
-
D1TD
- Approvals
-
UR/NNO
- Automotive
-
NO
- Packaging
-
BULK
- Leadfree Defin.
-
10
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
D1 5A FAST 220V 5x20 Glass
Packaging:
BULK
5A 125V fast 5x20 glass UL
Packaging:
BULK
FST 5A SLOW 250V 5x20 Glass
Packaging:
BULK
Best Choice
FSF 5A 250V 5x20 FAST
Packaging:
BULK
SMD-FST 5A 250V Slow
Packaging:
BAG
5A 250V slow 5x20 glass IEC
Packaging:
BULK
5A 250V slow 5x20 glass
Packaging:
BULK
5A 250V slow 5x20 glass
Packaging:
BULK
5A 250V slow 5x20 ceramic
Packaging:
BULK
Best Choice
5A 250V fast 5x20 glass IEC...
Packaging:
BULK
Topseller
Previous
Next