Cart

7040.3150

SCHURTER 7040.3150

image shown is a representation only

SCHURTER

D1TD 4A 5x20 SLOW 125V
Supplier: Schurter
Matchcode: FU4ASS5X20GL
Rutronik No.: FUSE2426
Unit Pack: 10
MOQ: 100
Packaging: BULK
On request
2.31 $
231.00 $

Parameter

Current
4 A
Time characteri
VERY SLOW
Voltage
125 V
Dimension
5x20
Version
GLASS
Breaking capaci
50
Series
D1TD
Approvals
UR/NNO
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
France
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?