Cart

7030.3320

SCHURTER 7030.3320

image shown is a representation only

SCHURTER

D1TD 1A 5x20 SLOW 220V
Supplier: Schurter
Matchcode: FU1AS5X20GL
Rutronik No.: FUSE4934
Unit Pack: 10
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.44 $
244.00 $

Prices

100 2.44 $
150 2.40 $
250 2.38 $

D1TD 1A 5x20 SLOW 220V Description

D1TD, 1 A, 220 VAC, Super-Time-Lag TT, Non-Resettable Fuse

Parameter

Current
1 A
Time characteri
SLOW
Voltage
220 V
Dimension
5x20
Version
GLASS
Breaking capaci
60
Series
D1TD
Approvals
UR/NNO
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
France
ABC-Code
A
Supplier Leadtime
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?