Cart

7030.3250

SCHURTER 7030.3250

image shown is a representation only

SCHURTER

D1TD 0.25A 5x20 SLOW 220V
Supplier: Schurter
Matchcode: FU0,25AS5X20GL
Rutronik No.: FUSE2414
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.66 $
266.00 $

Prices

100 2.66 $
300 2.59 $
400 2.52 $

Parameter

Current
0.25 A
Time characteri
SLOW
Voltage
220 V
Dimension
5x20
Version
GLASS
Breaking capaci
60
Series
D1TD
Axial/Radial
Radial
Approvals
UR/NNO
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Switzerland
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?