Cart

7023.0990

SCHURTER 7023.0990

image shown is a representation only

SCHURTER

172582 16A 250V FAST 6,3x32
Supplier: Schurter
Matchcode: FU16AF6,3X32CC
Rutronik No.: FUSE3081
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.17 $
217.00 $

Prices

100 2.17 $
300 2.12 $
400 2.06 $

Parameter

Current
16 A
Time characteri
FAST
Voltage
250 V
Dimension
6,3x32
Version
CERAMIC
Breaking capaci
10000
Series
172582
Axial/Radial
Radial
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361050900
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?