Cart

7023.0980

SCHURTER 7023.0980

image shown is a representation only

SCHURTER

12.5A 250V FAST 6.3x32 CERAMIC
Supplier: Schurter
Matchcode: FU12,5AF6,3X32CC
Rutronik No.: FUSE7787
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
2.29 $
229.00 $

Prices

100 2.29 $
200 2.15 $
300 2.12 $
600 2.10 $

Parameter

Current
12.5 A
Time characteri
FAST
Voltage
250 V
Dimension
6,3x32
Version
CERAMIC
Breaking capaci
10000
Series
172582
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361050900
Country
France
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?