Cart

7010.7170.13

SCHURTER 7010.7170.13

image shown is a representation only

SCHURTER

172322 15A 125V SUBM FAST
Supplier: Schurter
Matchcode: FU15AFSUBA
Rutronik No.: FUSE9398
Unit Pack: 100
MOQ: 1500
Packaging: BULK
On request
1.21 $
1,815.00 $
Article with this quantity is not orderable.

172322 15A 125V SUBM FAST Description

172322, 15 A, 32 VAC, 32 VDC, Quick-Acting F, Plastic Bag, Fuse Length 86 mm (100 pcs.), Non-Resettable Fuse, Microfuse-Pigtail

Parameter

Current
15 A
Time characteri
FAST
Voltage
125 V
Dimension
2,3x8
Version
CERAMIC
Breaking capaci
50
Series
172322
Axial/Radial
AXIAL
Approvals
IEC/UL/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361050900
Country
France
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?