Cart

7010.6490.13

SCHURTER 7010.6490.13

image shown is a representation only

SCHURTER

172321 series 15A 125V fast
Supplier: Schurter
Matchcode: FU15AFSUBAXIAL
Rutronik No.: FUSE2783
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
1.50 $
150.00 $

Prices

100 1.50 $
200 1.49 $
400 1.47 $

Parameter

Current
15 A
Time characteri
FAST
Voltage
125 V
Dimension
2,3x8
Version
CERAMIC
Breaking capaci
300
Series
172321
Axial/Radial
AXIAL
Approvals
UL/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361090900
Country
France
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?