Cart

7010.1890.12

SCHURTER 7010.1890.12

image shown is a representation only

SCHURTER

172593 4A 250V FAST AXIAL
Supplier: Schurter
Matchcode: FU4AFSUBA
Rutronik No.: FUSE7788
Unit Pack: 50
MOQ: 100
Packaging: BAG
On request
2.40 $
240.00 $

Prices

100 2.40 $
200 2.37 $
500 2.35 $

172593 4A 250V FAST AXIAL Description

172593, 4 A, 250 VAC, 125 VDC, Quick-Acting F, Plastic Bag (50 pcs.), Non-Resettable Fuse, Microfuse-Pigtail

Parameter

Current
4 A
Time characteri
FAST
Voltage
250 V
Dimension
3,8x10
Version
CERAMIC
Breaking capaci
50
Series
172593
Axial/Radial
AXIAL
Approvals
UL/CSA
Automotive
NO
Packaging
BAG
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
France
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?