7010.1880.12

image shown is a representation only
Supplier: Schurter
Matchcode: FU3AFSUBA
Rutronik No.: FUSE5566
Unit Pack: 50
MOQ: 100
Packaging: BULK
172593 3A 250V FAST AXIAL Description
172593, 3 A, 250 VAC, 125 VDC, Quick-Acting F, Plastic Bag (50 pcs.), Non-Resettable Fuse, Microfuse-Pigtail
Parameter
- Current
- 3 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 3,8x10
- Version
- CERAMIC
- Breaking capaci
- 50
- Series
- 172593
- Axial/Radial
- AXIAL
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- France
- Supplier Lead time
- 16 weeks