Cart

6600.4330

SCHURTER 6600.4330

image shown is a representation only

SCHURTER

6600 series G-outlet 10A 70°
Supplier: Schurter
Matchcode: 66004330
Rutronik No.: FUSE8306
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
1.23 $
123.00 $

Prices

100 1.23 $
200 1.211 $
500 1.1991 $

6600 series G-outlet 10A 70° Description

6600-4, Mounting: Snap-in version, 3 mm, Appliance Outlet: IEC F, Quick connect terminals 6.3 x 0.8 mm, 10 A, Suitable for appliances with protection class I

Parameter

Current
10
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?