Cart

6600.4215

SCHURTER 6600.4215

image shown is a representation only

SCHURTER

Appli. inlet 6600-4
Supplier: Schurter
Matchcode: 66004215
Rutronik No.: FUSE9292
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
0.9519 $
95.19 $

Prices

100 0.9519 $
200 0.9427 $
500 0.9334 $

Appli. inlet 6600-4 Description

6600-4, Mounting: Snap-in version, 1.5 mm, Appliance Outlet: IEC F, Quick connect terminals 4.8 x 0.8 mm, 10 A, Suitable for appliances with protection class I

Parameter

Current
10
Voltage
250
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?