Cart

6600.3300.21

SCHURTER 6600.3300.21

image shown is a representation only

SCHURTER

6600.3300.21 APPLIANCE
Supplier: Schurter
Matchcode: 6600330021
Rutronik No.: FUSE9444
Unit Pack: 50
MOQ: 50
Packaging: BULK
In Stock
2.02 $
101.00 $

Prices

50 2.02 $
100 1.44 $
150 1.34 $
250 1.31 $
400 1.27 $

Parameter

Current
10
Voltage
250
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?