6421.0053.30

image shown is a representation only
Supplier: Schurter
Matchcode: 6421005330
Rutronik No.: FUSE6604
Unit Pack: 10
MOQ: 10
Packaging: TRAY
Parameter
- Current
- 10 A
- Voltage
- 250 V
- Dimension
- 54,9x30x23
- Version
- SOLDERLUG
- Series
- Felcom64
- Pitch
- 10 mm
- Approvals
- VDE/UR/CSA
- Automotive
- NO
- Packaging
- TRAY
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85363010900
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 10 weeks