Cart

6180.0007

SCHURTER 6180.0007

image shown is a representation only

SCHURTER

Connectors PCB outlet screw IEC
Supplier: Schurter
Matchcode: 61800007
Rutronik No.: FUSE7612
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.14 $
57.00 $

Prices

50 1.14 $
200 1.12 $
400 1.10 $
600 1.08 $

Connectors PCB outlet screw IEC Description

5088, Mounting: Screw-on mounting, flange with countersunk holes, 250 VAC, 2.5 A, Appliance Outlet: IEC D

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?