Cart

6163.0007

SCHURTER 6163.0007

image shown is a representation only

SCHURTER

1621 G-CONECTOR 16A 70°C
Supplier: Schurter
Matchcode: 61630007
Rutronik No.: FUSE10105
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
4.78 $
478.00 $

Prices

100 4.78 $
200 4.59 $
400 4.45 $
500 3.87 $

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85363010900
Country
France
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?