Cart

6162.0058

SCHURTER 6162.0058

image shown is a representation only

SCHURTER

6061 G-Connector 10A 70°C
Supplier: Schurter
Matchcode: 61620058
Rutronik No.: FUSE7961
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
On request
On request

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85363010900
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?