Cart

6162.0019

SCHURTER 6162.0019

image shown is a representation only

SCHURTER

6010 G-Connector 10A 70°C
Supplier: Schurter
Matchcode: 61620019
Rutronik No.: FUSE9247
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
1.43 $
143.00 $

Prices

100 1.43 $
200 1.42 $
400 1.41 $

6010 G-Connector 10A 70°C Description

6010, Mounting: Snap-in, Solder, quick-connect, screw, PCB, snap-in (s=panel thickness), Black, Appliance Inlet: IEC C14

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Switzerland
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?