Cart

6130.5630

SCHURTER 6130.5630

image shown is a representation only

SCHURTER

6130 G-connector 10A 70°
Supplier: Schurter
Matchcode: 61305630
Rutronik No.: FUSE9820
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
197.75 $
9,887.50 $

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?