Cart

6051.2043

SCHURTER 6051.2043

image shown is a representation only

SCHURTER

EU PLUG cable 16A 2.0m V-Lock
Supplier: Schurter
Matchcode: 60512043
Rutronik No.: FUSE10057
Unit Pack: 40
MOQ: 40
Packaging: BULK
On request
On request
On request

Parameter

Current
16
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85366990990
Country
Switzerland
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?