Cart

5500.2225

SCHURTER 5500.2225

image shown is a representation only

SCHURTER

FMEB 1 Phase line Filter 15A
Supplier: Schurter
Matchcode: 55002225
Rutronik No.: FUSE6494
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
26.27 $
262.70 $

Prices

10 26.27 $
20 26.02 $
50 25.79 $

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85363010900
Country
France
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?