Cart

5500.2218

SCHURTER 5500.2218

image shown is a representation only

SCHURTER

FSW AC-filter 16 Ampere
Supplier: Schurter
Matchcode: 55002218
Rutronik No.: FUSE8738
Unit Pack: 10
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
39.04 $
390.40 $

Prices

10 39.04 $
20 38.37 $
40 37.71 $
50 37.05 $

FSW AC-filter 16 Ampere Description

FSW, 16 A, Quick connect terminals, Standard Version High Attenuation, 2-stage, Filter, Alu. anodised / Stainless Steel, from top, 250 VAC, Single Phase Block Filter

Parameter

Current
16
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Switzerland
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?