Cart

5500.2120

SCHURTER 5500.2120

image shown is a representation only

SCHURTER

FPP-01 AC-filter
Supplier: Schurter
Matchcode: 55002120
Rutronik No.: FUSE10143
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
On request
On request

Parameter

Current
6
Voltage
250
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85045095200
Country
Switzerland
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?