Cart

5500.2020

SCHURTER 5500.2020

image shown is a representation only

SCHURTER

FPP-02 Printfilter 1PH 0,8A
Supplier: Schurter
Matchcode: 55002020
Rutronik No.: FUSE7887
Unit Pack: 70
MOQ: 70
Packaging: BULK
On request
6.10 $
427.00 $

Parameter

Current
0.8 A
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361090900
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?