Cart

5220.1023.1

SCHURTER 5220.1023.1

image shown is a representation only

SCHURTER

5220 series G-oulet+Filter 10A
Supplier: Schurter
Matchcode: 522010231
Rutronik No.: FUSE8415
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
14.97 $
149.70 $

Prices

10 14.97 $
20 14.02 $
30 13.88 $
60 13.74 $

5220 series G-oulet+Filter 10A Description

5220, Mounting: Screw, Front Side, Filter: Standard Version, Fuse holder: 2-pole, Front Side, 10 A, Thermoplastic Appliance Inlet: IEC C14, prewired, Suitable for appliances with protection class I

Parameter

Current
10 A
Version
Standard
Series
5220
Approvals
VDE/UL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85363010900
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?