Cart

5200.1023.1

SCHURTER 5200.1023.1

image shown is a representation only

SCHURTER

5200 G-connector with filter 1A
Supplier: Schurter
Matchcode: 520010231
Rutronik No.: FUSE8338
Unit Pack: 10
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
12.62 $
126.20 $

Prices

10 12.62 $
20 12.40 $
40 12.19 $
50 11.98 $

5200 G-connector with filter 1A Description

5200, Mounting: Screw, Front Side, Filter: Standard Version, Fuse holder: 1-pole, Front Side, 10 A, Thermoplastic Appliance Inlet: IEC C14, prewired, Suitable for appliances with protection class I

Parameter

Current
1 A
Approvals
VDE/UL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?