Cart

5200.0243.1

SCHURTER 5200.0243.1

image shown is a representation only

SCHURTER

5200 G-connector with filter 2A
Supplier: Schurter
Matchcode: 520002431
Rutronik No.: FUSE6705
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
13.87 $
138.70 $

Prices

10 13.87 $
20 12.98 $
30 12.86 $
60 12.73 $

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?