Cart

5120.1006.0

SCHURTER 5120.1006.0

image shown is a representation only

SCHURTER

POWER ENTRY 10A Panel mount
Supplier: Schurter
Matchcode: 512010060
Rutronik No.: FUSE6563
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
7.08 $
70.80 $

Prices

10 7.08 $
20 6.64 $
30 6.57 $
80 6.50 $

POWER ENTRY 10A Panel mount Description

5120, Mounting: Screw, Rear Side, Filter: Standard Version, 10 A, Themoplast / steel tin-plated Appliance Inlet: IEC C14, Suitable for appliances with protection class I

Parameter

Current
10 A
Voltage
250 V
Series
5120
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Romania
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?