Cart

5110.0143.1

SCHURTER 5110.0143.1

image shown is a representation only

SCHURTER

5110.0143.1 FILTERINLET
Supplier: Schurter
Matchcode: FILTER
Rutronik No.: FUSE8797
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
9.34 $
93.40 $

Prices

10 9.34 $
20 8.74 $
30 8.66 $
70 8.57 $

5110.0143.1 FILTERINLET Description

5110, Mounting: Snap-in, Front Side, Filter: Standard Version, 1 A, Thermoplastic Appliance Inlet: IEC C14, prewired, Suitable for appliances with protection class I

Parameter

Current
1 A
Voltage
250 V
Version
MEDICAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?