Cart

4796.0000

SCHURTER 4796.0000

image shown is a representation only

SCHURTER

4796 IEC Plug I 16A 250VAC
Supplier: Schurter
Matchcode: 47960000
Rutronik No.: FUSE6791
Unit Pack: 100
MOQ: 100
package: VDE/UL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
4.89 $
489.00 $

Prices

100 4.89 $
300 4.77 $
400 4.64 $

4796 IEC Plug I 16A 250VAC Description

4796, Mounting: Power Cord, Cable, Plug: IEC Type I

Parameter

Package
VDE/UL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Switzerland
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?