Cart

4793.5000

SCHURTER 4793.5000

image shown is a representation only

SCHURTER

APPLIANCE INLET
Supplier: Schurter
Matchcode: 47935000
Rutronik No.: FUSE9000
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.94 $
194.00 $

Prices

100 1.94 $
200 1.90 $
300 1.87 $
500 1.84 $

APPLIANCE INLET Description

4793, Mounting: Snap-in, 2 mm, IP 30, Appliance Inlet: IEC C20, Suitable for appliances with protection class I

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361090900
Country
China
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?