Cart

4790.1100

SCHURTER 4790.1100

image shown is a representation only

SCHURTER

4790 Appliance couplers
Supplier: Schurter
Matchcode: 47901100
Rutronik No.: FUSE9338
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
5.26 $
263.00 $

Prices

50 5.26 $
100 4.94 $
150 4.88 $
300 4.84 $

4790 Appliance couplers Description

4790, Mounting: Power Cord, Screw Connector: IEC C19

Parameter

Current
16 A
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85363010900
Country
France
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?