Cart

4787.2000

SCHURTER 4787.2000

image shown is a representation only

SCHURTER

4787 Appliance couplers
Supplier: Schurter
Matchcode: 47872000
Rutronik No.: FUSE9063
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.91 $
91.00 $

Prices

100 0.91 $
200 0.8521 $
300 0.8438 $
700 0.8356 $

Parameter

Current
10 A
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?