Cart

4782.0000

SCHURTER 4782.0000

image shown is a representation only

SCHURTER

4782 Connector C13 rewirable
Supplier: Schurter
Matchcode: 47820000
Rutronik No.: FUSE6055
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
2.33 $
233.00 $

Prices

100 2.33 $
200 2.18 $
300 2.16 $
500 2.15 $

4782 Connector C13 rewirable Description

4782 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Switzerland
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?