Cart

4752.4200

SCHURTER 4752.4200

image shown is a representation only

SCHURTER

4752 QUADBLOC 10A 70°
Supplier: Schurter
Matchcode: 4752.4200
Rutronik No.: FUSE6030
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
6.81 $
340.50 $

Prices

50 6.81 $
100 6.37 $
150 6.31 $
300 6.24 $

4752 QUADBLOC 10A 70° Description

Strip Block for Snap-in Mounting with 4 IEC Appliance Outlets F

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Switzerland
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?