Cart

4752.3000

SCHURTER 4752.3000

image shown is a representation only

SCHURTER

4752 QUADBLOC 10A 70°
Supplier: Schurter
Matchcode: 47523000
Rutronik No.: FUSE10437
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
6.85 $
342.50 $

Prices

50 6.85 $
100 6.47 $
150 6.42 $
250 6.35 $

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85366990990
Country
Switzerland
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?