Cart

4735.0000

SCHURTER 4735.0000

image shown is a representation only

SCHURTER

4735 Connector cabel 10A 70°
Supplier: Schurter
Matchcode: 47350000
Rutronik No.: FUSE8347
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
2.66 $
266.00 $
Article with this quantity is not orderable.

4735 Connector cabel 10A 70° Description

4735, Mounting: Power Cord, Plug: IEC E, Cable

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?