Cart

4430.2420

SCHURTER 4430.2420

image shown is a representation only

SCHURTER

CIRCUIT BREAKER
Supplier: Schurter
Matchcode: TA45ABDBL120C0
Rutronik No.: FUSE9005
Unit Pack: 20
MOQ: 20
Packaging: BULK
On request
14.73 $
294.60 $

Prices

20 14.73 $
40 13.79 $
60 13.65 $
120 13.52 $

CIRCUIT BREAKER Description

CIRCUIT BREAKER 12A 240V

Parameter

Current
12 A
Voltage
250 V
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Czech Republic
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?