Cart

4310.0028

SCHURTER 4310.0028

image shown is a representation only

SCHURTER

4022 Jack for cabel 10A 70°C
Supplier: Schurter
Matchcode: 43100028
Rutronik No.: FUSE8110
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
3.13 $
156.50 $

Prices

50 3.13 $
100 2.93 $
150 2.91 $
250 2.88 $

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85363010900
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?