Cart

4304.4063

SCHURTER 4304.4063

image shown is a representation only

SCHURTER

FKH series, FKH2-50-6/I, 4A
Supplier: Schurter
Matchcode: 43044063
Rutronik No.: FUSE7399
Unit Pack: 10
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
22.72 $
227.20 $

Prices

10 22.72 $
20 22.34 $
40 21.95 $
50 21.57 $

FKH series, FKH2-50-6/I, 4A Description

FKI, Mounting: Screw, Front Side, Filter: Standard Version, Aluminum, Fuse holder: 2-pole, Front Side, 4 A, 2-pole, Thermoplastic Appliance Inlet: IEC C14, prewired, Suitable for appliances with protection class I

Parameter

Current
4 A
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361090900
Country
France
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?