Cart

4304.4024

SCHURTER 4304.4024

image shown is a representation only

SCHURTER

FKI2-50-6/I POWER ENTRY FILTER
Supplier: Schurter
Matchcode: 43044024
Rutronik No.: FUSE5290
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
On request
On request

FKI2-50-6/I POWER ENTRY FILTER Description

FKI, Mounting: Screw, Front Side, Filter: Standard Version, Nickel plated steel, Fuse holder: 2-pole, Front Side, 6 A, 2-pole, Thermoplastic Appliance Inlet: IEC C14, prewired, Suitable for appliances with protection class I

Parameter

Current
6 A
Voltage
250 V
Version
2 POLE
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85363010900
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?