Cart

4304.4002

SCHURTER 4304.4002

image shown is a representation only

SCHURTER

FKH series, FKH2-50-6/I, 2A
Supplier: Schurter
Matchcode: 43044002
Rutronik No.: FUSE9206
Unit Pack: 10
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
30.69 $
306.90 $

Prices

10 30.69 $
20 30.16 $
40 29.65 $
50 29.13 $

FKH series, FKH2-50-6/I, 2A Description

FKH, Mounting: Screw, Front Side, Filter: Standard Version, Nickel plated steel, Fuse holder: 1-pole, Front Side, 2 A, 2-pole, Thermoplastic Appliance Inlet: IEC C14, prewired, Suitable for appliances with protection class I

Parameter

Current
2 A
Voltage
250 V
Version
2 POLE
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85363010900
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?