4303.5023

image shown is a representation only
Supplier: Schurter
Matchcode: 43035023
Rutronik No.: FUSE8474
Unit Pack: 10
MOQ: 10
Packaging: BULK
Power KFC module with filter Description
KFC, Mounting: Screw, Front Side, Filter: Standard Version, Fuse holder: 2-pole, Front Side, 4 A, voltage selector: step, 3 pos., Appliance Inlet: IEC C14, prewired
Parameter
- Current
- 4 A
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85489090990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 12 weeks