Cart

4303.5013

SCHURTER 4303.5013

image shown is a representation only

SCHURTER

Power KFC module with filter
Supplier: Schurter
Matchcode: 43035013
Rutronik No.: FUSE8117
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
18.67 $
186.70 $

Prices

10 18.67 $
20 17.49 $
30 17.31 $
50 17.14 $

Parameter

Current
4 A
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?