Cart

4303.5005

SCHURTER 4303.5005

image shown is a representation only

SCHURTER

Power KFC module with filter
Supplier: Schurter
Matchcode: 43035005
Rutronik No.: FUSE8426
Unit Pack: 10
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
19.46 $
194.60 $

Prices

10 19.46 $
20 19.13 $
40 18.80 $
50 18.47 $

Power KFC module with filter Description

KFC, Mounting: Screw, Front Side, Filter: Standard Version, Fuse holder: 2-pole, Front Side, 10 A, step, Appliance Inlet: IEC C14, prewired

Parameter

Current
4 A
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361090900
Country
France
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?