Cart

4303.2406

SCHURTER 4303.2406

image shown is a representation only

SCHURTER

Fusedrawer3 for 5x20 1Pole
Supplier: Schurter
Matchcode: FUH5X20DRAWER
Rutronik No.: FUSE8430
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.97 $
98.50 $

Prices

50 1.97 $
150 1.94 $
300 1.91 $
600 1.86 $

Fusedrawer3 for 5x20 1Pole Description

KEC SW 1P 5X20 SCHU FGG

Parameter

Type
Fusedrawer
Fuse Version
5x20
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Approvals
UL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?