Cart

4303.2114.01

SCHURTER 4303.2114.01

image shown is a representation only

SCHURTER

KEC/KD Drawer 1P 10A
Supplier: Schurter
Matchcode: FUH5X20DRAWER
Rutronik No.: FUSE8962
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.42 $
121.00 $

Prices

50 2.42 $
100 2.38 $
150 2.34 $
250 2.30 $

Parameter

Type
Fusedrawer
Series
KEC/KD
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Approvals
UL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?