4301.6005

image shown is a representation only
Supplier: Schurter
Matchcode: 43016005
Rutronik No.: FUSE8009
Unit Pack: 10
MOQ: 10
Packaging: BULK
KFA Connectorcombi with filter Description
KFA, Mounting: Snap-in, Front Side, Filter: Standard Version, Fuse holder: 2-pole, Front Side, 10 A, step, Appliance Inlet: IEC C14, prewired
Parameter
- Current
- 10 A
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85363010900
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 11 weeks