4301.5012

image shown is a representation only
Supplier: Schurter
Matchcode: KFA
Rutronik No.: FUSE4583
Unit Pack: 10
MOQ: 10
Packaging: BULK
Parameter
- Voltage
- 250 V
- Version
- 1 POLE
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- 10
- Customs Tariff No.
- 85363010900
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 9 weeks