Cart

4301.0503

SCHURTER 4301.0503

image shown is a representation only

SCHURTER

4301.0503 POWER ENTRY MODUL
Supplier: Schurter
Matchcode: KEA
Rutronik No.: FUSE9180
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
2.01 $
100.50 $

Prices

50 2.01 $
100 1.98 $
200 1.92 $

4301.0503 POWER ENTRY MODUL Description

KEA, Mounting:Snap-in, 2 mm, Quick connect terminals 4.8 x 0.8 mm, Fuse holder: 2-pole, Appliance Inlet: IEC C14, 250 VAC, prewired, Suitable for appliances with protection class I

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Czech Republic
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?